Part Details for T86D106M035LAAS by Vishay Sprague
Overview of T86D106M035LAAS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D106M035LAAS
T86D106M035LAAS CAD Models
T86D106M035LAAS Part Data Attributes:
|
T86D106M035LAAS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D106M035LAAS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Manufacturer Series | T86 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | T86 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D106M035LAAS
This table gives cross-reference parts and alternative options found for T86D106M035LAAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D106M035LAAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D106M035C0135 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D106M035LAAS vs TR3D106M035C0135 |
293D106X0035D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D106M035LAAS vs 293D106X0035D8W |
T450D11061VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | T86D106M035LAAS vs T450D11061VMP |
T86D106M035MCSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, 2917, | Vishay Intertechnologies | T86D106M035LAAS vs T86D106M035MCSS |
T493D106M035BT6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T86D106M035LAAS vs T493D106M035BT6130C-7280 |
267M3502106MP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T86D106M035LAAS vs 267M3502106MP533 |
293D106X0035D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D106M035LAAS vs 293D106X0035D2TE3 |
B45035D1069M137 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D106M035LAAS vs B45035D1069M137 |
T493D106M035BB6230C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T86D106M035LAAS vs T493D106M035BB6230C-7280 |
T493D106M035CH6130C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T86D106M035LAAS vs T493D106M035CH6130C-7280 |