Part Details for T86D107K010EZBS by Vishay Sprague
Overview of T86D107K010EZBS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D107K010EZBS
T86D107K010EZBS CAD Models
T86D107K010EZBS Part Data Attributes
|
T86D107K010EZBS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D107K010EZBS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Manufacturer Series | T86 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T86 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D107K010EZBS
This table gives cross-reference parts and alternative options found for T86D107K010EZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D107K010EZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198R2107K406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107K010EZBS vs B45198R2107K406 |
T451D11071AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T86D107K010EZBS vs T451D11071AKP |
T86D107K010MBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107K010EZBS vs T86D107K010MBAS |
T83D107K010EZZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107K010EZBS vs T83D107K010EZZL |
T83D107K010EBZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107K010EZBS vs T83D107K010EBZS |
TR3D107K010E0050 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T86D107K010EZBS vs TR3D107K010E0050 |
TR3D107K010F0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107K010EZBS vs TR3D107K010F0100 |
293D107X9010D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107K010EZBS vs 293D107X9010D8W |
T86D107K010MAAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107K010EZBS vs T86D107K010MAAS |
TA010TCR107KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T86D107K010EZBS vs TA010TCR107KDR-13 |