Part Details for T86D107K6R3KBSS by Vishay Intertechnologies
Overview of T86D107K6R3KBSS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D107K6R3KBSS
T86D107K6R3KBSS CAD Models
T86D107K6R3KBSS Part Data Attributes
|
T86D107K6R3KBSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D107K6R3KBSS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D107K6R3KBSS
This table gives cross-reference parts and alternative options found for T86D107K6R3KBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D107K6R3KBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D107K006CB651A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T86D107K6R3KBSS vs T493D107K006CB651A |
T496D107K006DT64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T86D107K6R3KBSS vs T496D107K006DT64107610 |
T496D107K006DT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T86D107K6R3KBSS vs T496D107K006DT6210 |
T496D107K006CT611B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T86D107K6R3KBSS vs T496D107K006CT611B7610 |
T496D107K006CT642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T86D107K6R3KBSS vs T496D107K006CT642C |
T496D107K006CT64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T86D107K6R3KBSS vs T496D107K006CT64207280 |
T493D107K006CK611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T86D107K6R3KBSS vs T493D107K006CK611C7610 |
T496D107K006AH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T86D107K6R3KBSS vs T496D107K006AH6120 |
T493D107K006BH62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107K6R3KBSS vs T493D107K006BH62207280 |
T493D107K006CH632CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | KEMET Corporation | T86D107K6R3KBSS vs T493D107K006CH632CWAFL |