Part Details for T86D107K6R3MCBS by Vishay Intertechnologies
Overview of T86D107K6R3MCBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D107K6R3MCBS
T86D107K6R3MCBS CAD Models
T86D107K6R3MCBS Part Data Attributes
|
T86D107K6R3MCBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D107K6R3MCBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D107K6R3MCBS
This table gives cross-reference parts and alternative options found for T86D107K6R3MCBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D107K6R3MCBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3D107K6R3C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107K6R3MCBS vs TP3D107K6R3C0150AS |
293D107X96R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107K6R3MCBS vs 293D107X96R3D2TE3 |
T491D107K006AT4081 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107K6R3MCBS vs T491D107K006AT4081 |
TCKOJ107DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T86D107K6R3MCBS vs TCKOJ107DT-LF |
T86D107K6R3RCAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107K6R3MCBS vs T86D107K6R3RCAL |
T450D11070JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T86D107K6R3MCBS vs T450D11070JKB |
T86D107K6R3NCAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107K6R3MCBS vs T86D107K6R3NCAL |
B45198H1107K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107K6R3MCBS vs B45198H1107K409 |
269E6301107KR720 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T86D107K6R3MCBS vs 269E6301107KR720 |
T86D107K6R3KBBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107K6R3MCBS vs T86D107K6R3KBBS |