Part Details for T86D107M6R3CBSS by Vishay Sprague
Overview of T86D107M6R3CBSS by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D107M6R3CBSS
T86D107M6R3CBSS CAD Models
T86D107M6R3CBSS Part Data Attributes
|
T86D107M6R3CBSS
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D107M6R3CBSS
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D107M6R3CBSS
This table gives cross-reference parts and alternative options found for T86D107M6R3CBSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D107M6R3CBSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198H1107M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107M6R3CBSS vs B45198H1107M409 |
T491D107M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D107M6R3CBSS vs T491D107M006ZT7280 |
T451D11070JMAP | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T86D107M6R3CBSS vs T451D11070JMAP |
TR3D107M6R3D0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107M6R3CBSS vs TR3D107M6R3D0140 |
TR3D107M6R3E0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107M6R3CBSS vs TR3D107M6R3E0140 |
B45198L1107M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107M6R3CBSS vs B45198L1107M409 |
T86D107M6R3LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T86D107M6R3CBSS vs T86D107M6R3LBSS |
T491D107M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D107M6R3CBSS vs T491D107M006ZT |
TA6R3TCR107MDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T86D107M6R3CBSS vs TA6R3TCR107MDR-13 |
B45198L1107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107M6R3CBSS vs B45198L1107M406 |