Part Details for T86D107M6R3CZAL by Vishay Sprague
Overview of T86D107M6R3CZAL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D107M6R3CZAL
T86D107M6R3CZAL CAD Models
T86D107M6R3CZAL Part Data Attributes
|
T86D107M6R3CZAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D107M6R3CZAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D107M6R3CZAL
This table gives cross-reference parts and alternative options found for T86D107M6R3CZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D107M6R3CZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45198L1107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D107M6R3CZAL vs B45198L1107M406 |
T452D11070JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T86D107M6R3CZAL vs T452D11070JMP |
293D107X06R3D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107M6R3CZAL vs 293D107X06R3D2WE3 |
T86D107M6R3UZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107M6R3CZAL vs T86D107M6R3UZAS |
T86D107M6R3MZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | Vishay Intertechnologies | T86D107M6R3CZAL vs T86D107M6R3MZSL |
293D107X06R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107M6R3CZAL vs 293D107X06R3D8T |
T451D11070JMP | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T86D107M6R3CZAL vs T451D11070JMP |
T86D107M6R3LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T86D107M6R3CZAL vs T86D107M6R3LBSS |
T451D11070JMAP | CAP,TANTALUM / TA2O5,100UF,6.3VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T86D107M6R3CZAL vs T451D11070JMAP |
TR3D107M6R3D0140 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D107M6R3CZAL vs TR3D107M6R3D0140 |