Part Details for T86D156M035HZBL by Vishay Sprague
Overview of T86D156M035HZBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D156M035HZBL
T86D156M035HZBL CAD Models
T86D156M035HZBL Part Data Attributes
|
T86D156M035HZBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D156M035HZBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 15 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0053 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D156M035HZBL
This table gives cross-reference parts and alternative options found for T86D156M035HZBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D156M035HZBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-147MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86D156M035HZBL vs 07016-147MCH |
T493D156M035CK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D156M035HZBL vs T493D156M035CK61107610 |
T493D156M035CB621C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T86D156M035HZBL vs T493D156M035CB621C7280 |
T494D156M035AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D156M035HZBL vs T494D156M035AM7280 |
293D156X0035D8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D156M035HZBL vs 293D156X0035D8W |
T95D156M035ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D156M035HZBL vs T95D156M035ESAS |
T493D156M035CC61307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D156M035HZBL vs T493D156M035CC61307610 |
T496D156M035CH631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | T86D156M035HZBL vs T496D156M035CH631BWAFL |
T496D156M035BH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 15uF, 2917 | KEMET Corporation | T86D156M035HZBL vs T496D156M035BH61107280 |
T493D156M035BM6111 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D156M035HZBL vs T493D156M035BM6111 |