Part Details for T86D157K004CSBL by Vishay Sprague
Overview of T86D157K004CSBL by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D157K004CSBL
T86D157K004CSBL CAD Models
T86D157K004CSBL Part Data Attributes:
|
T86D157K004CSBL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T86D157K004CSBL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D157K004CSBL
This table gives cross-reference parts and alternative options found for T86D157K004CSBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D157K004CSBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86D157K004USBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T86D157K004CSBL vs T86D157K004USBL |
T491D157K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T86D157K004CSBL vs T491D157K004AHAUTO7280 |
T86D157K004MSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T86D157K004CSBL vs T86D157K004MSAL |
281E4001157KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D157K004CSBL vs 281E4001157KL |
593D157X9004D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157K004CSBL vs 593D157X9004D2TE3 |
VTS157K004DT | Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | Vatronics Technologies Limited | T86D157K004CSBL vs VTS157K004DT |
T86D157K004NABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T86D157K004CSBL vs T86D157K004NABL |
T86D157K004KASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | Vishay Intertechnologies | T86D157K004CSBL vs T86D157K004KASS |
TA004TCM157KDR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T86D157K004CSBL vs TA004TCM157KDR-13 |
T83D157K004USZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T86D157K004CSBL vs T83D157K004USZS |