Part Details for T86D157K010MBBS by Vishay Intertechnologies
Overview of T86D157K010MBBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D157K010MBBS
T86D157K010MBBS CAD Models
T86D157K010MBBS Part Data Attributes
|
T86D157K010MBBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D157K010MBBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 600 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D157K010MBBS
This table gives cross-reference parts and alternative options found for T86D157K010MBBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D157K010MBBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95D157K010LSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157K010MBBS vs T95D157K010LSSS |
T496D157K010AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T86D157K010MBBS vs T496D157K010AHE700C-7280 |
T450D11571AKAB | CAP,TANTALUM / TA2O5,150UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T86D157K010MBBS vs T450D11571AKAB |
T95D157K010ESAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157K010MBBS vs T95D157K010ESAL |
B45196L2157K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D157K010MBBS vs B45196L2157K409 |
B45110D1576K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D157K010MBBS vs B45110D1576K506 |
T491D157K010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D157K010MBBS vs T491D157K010ZT7280 |
593D157X9010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157K010MBBS vs 593D157X9010D8T |
TR3D157K010C0075 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157K010MBBS vs TR3D157K010C0075 |
595D157X9010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157K010MBBS vs 595D157X9010D2T |