Part Details for T86D157M004RSAL by Vishay Intertechnologies
Overview of T86D157M004RSAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D157M004RSAL
T86D157M004RSAL CAD Models
T86D157M004RSAL Part Data Attributes
|
T86D157M004RSAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D157M004RSAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D157M004RSAL
This table gives cross-reference parts and alternative options found for T86D157M004RSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D157M004RSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA004TCM157MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T86D157M004RSAL vs TA004TCM157MDR |
T494D157M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T86D157M004RSAL vs T494D157M004AGAUTO |
T494D157M004AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T86D157M004RSAL vs T494D157M004AGAUTO7280 |
T452D11570GMP | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917 | Fenghua (HK) Electronics Ltd | T86D157M004RSAL vs T452D11570GMP |
VTS157M004DT | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917 | Vatronics Technologies Limited | T86D157M004RSAL vs VTS157M004DT |
T86D157M004EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 150 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T86D157M004RSAL vs T86D157M004EAAL |
ECST0GD157R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | T86D157M004RSAL vs ECST0GD157R |
T83D157M004USZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T86D157M004RSAL vs T83D157M004USZL |
T491D157M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D157M004RSAL vs T491D157M004ZT7280 |
TR3D157M004C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157M004RSAL vs TR3D157M004C0150 |