Part Details for T86D157M010RAAL by Vishay Intertechnologies
Overview of T86D157M010RAAL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D157M010RAAL
T86D157M010RAAL CAD Models
T86D157M010RAAL Part Data Attributes
|
T86D157M010RAAL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D157M010RAAL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D157M010RAAL
This table gives cross-reference parts and alternative options found for T86D157M010RAAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D157M010RAAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D157M010AHE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T86D157M010RAAL vs T496D157M010AHE400C-7280 |
T86D157M010NASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, 2917, | Vishay Intertechnologies | T86D157M010RAAL vs T86D157M010NASL |
594D157X0010D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157M010RAAL vs 594D157X0010D8T |
B45198L2157M409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D157M010RAAL vs B45198L2157M409 |
TMC1AE157MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 150uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T86D157M010RAAL vs TMC1AE157MLRH |
594D157X0010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157M010RAAL vs 594D157X0010D2T |
281E1002157MN734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D157M010RAAL vs 281E1002157MN734 |
TR3D157M010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157M010RAAL vs TR3D157M010C0100 |
T496D157M010ATE400C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 150uF, 2917 | KEMET Corporation | T86D157M010RAAL vs T496D157M010ATE400C-7280 |
T95D157M010LSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D157M010RAAL vs T95D157M010LSAS |