Part Details for T86D226M016RABS by Vishay Intertechnologies
Overview of T86D226M016RABS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D226M016RABS
T86D226M016RABS CAD Models
T86D226M016RABS Part Data Attributes
|
T86D226M016RABS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D226M016RABS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D226M016RABS
This table gives cross-reference parts and alternative options found for T86D226M016RABS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D226M016RABS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D226M016DT61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M016RABS vs T496D226M016DT61107610 |
T493D226M016CB641A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M016RABS vs T493D226M016CB641A7610 |
T493D226M016CC622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M016RABS vs T493D226M016CC622C7610 |
T493D226M016AT62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D226M016RABS vs T493D226M016AT62207610 |
T493D226M016CB622B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M016RABS vs T493D226M016CB622B |
T493D226M016AT6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T86D226M016RABS vs T493D226M016AT6130 |
B45196-E3226-M406 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | TDK Epcos | T86D226M016RABS vs B45196-E3226-M406 |
T493D226M016CB611C7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | T86D226M016RABS vs T493D226M016CB611C7640 |
T493D226M016BM6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, 2917 | KEMET Corporation | T86D226M016RABS vs T493D226M016BM6310 |
T493D226M016BB64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T86D226M016RABS vs T493D226M016BB64207640 |