Part Details for T86D227K6R3RBSL by Vishay Intertechnologies
Overview of T86D227K6R3RBSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D227K6R3RBSL
T86D227K6R3RBSL CAD Models
T86D227K6R3RBSL Part Data Attributes:
|
T86D227K6R3RBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D227K6R3RBSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D227K6R3RBSL
This table gives cross-reference parts and alternative options found for T86D227K6R3RBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D227K6R3RBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D227X96R3D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D227K6R3RBSL vs 293D227X96R3D8T |
T86D227K6R3EAAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T86D227K6R3RBSL vs T86D227K6R3EAAL |
T86D227K6R3RSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, 2917, | Vishay Intertechnologies | T86D227K6R3RBSL vs T86D227K6R3RSSL |
281E6301227KP734 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D227K6R3RBSL vs 281E6301227KP734 |
T451D12270JKAB | CAP,TANTALUM / TA2O5,220UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T86D227K6R3RBSL vs T451D12270JKAB |
07016-020KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86D227K6R3RBSL vs 07016-020KBH |
T450D12270JKAP | CAP,TANTALUM / TA2O5,220UF,6.3VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T86D227K6R3RBSL vs T450D12270JKAP |
293D227X96R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D227K6R3RBSL vs 293D227X96R3D2TE3 |
593D227X96R3D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D227K6R3RBSL vs 593D227X96R3D2TE3 |
07016-020KBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86D227K6R3RBSL vs 07016-020KBC |