Part Details for T86D686M010MZBS by Vishay Intertechnologies
Overview of T86D686M010MZBS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T86D686M010MZBS
T86D686M010MZBS CAD Models
T86D686M010MZBS Part Data Attributes:
|
T86D686M010MZBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T86D686M010MZBS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T86D686M010MZBS
This table gives cross-reference parts and alternative options found for T86D686M010MZBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86D686M010MZBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451D16861AMAB | CAP,TANTALUM / TA2O5,68UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T86D686M010MZBS vs T451D16861AMAB |
281E1002686MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T86D686M010MZBS vs 281E1002686MP |
TMC1AETTE686MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KOA Speer Electronics Inc | T86D686M010MZBS vs TMC1AETTE686MR |
TR3D686M010E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D686M010MZBS vs TR3D686M010E0100 |
267N1002686MLD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T86D686M010MZBS vs 267N1002686MLD |
TR3D686M010D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D686M010MZBS vs TR3D686M010D0150 |
T450D16861AMAB | CAP,TANTALUM / TA2O5,68UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T86D686M010MZBS vs T450D16861AMAB |
293D686X0010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T86D686M010MZBS vs 293D686X0010D2TE3 |
B45197A2686M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T86D686M010MZBS vs B45197A2686M406 |
07016-044MCH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T86D686M010MZBS vs 07016-044MCH |