T86E337M004NSAL
Vishay Intertechnologies
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917,

Overview of T86E337M004NSAL by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T86E337M004NSAL by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T86E337M004NSAL by Vishay Intertechnologies

T86E337M004NSAL
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
330 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
300 mΩ
Height
4 mm
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
2917
Surface Mount
YES
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T86E337M004NSAL
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
    VS

Alternate Parts for T86E337M004NSAL

This table gives cross-reference parts and alternative options found for T86E337M004NSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T86E337M004NSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493X337M004AC6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T86E337M004NSAL vs T493X337M004AC6210WAFL
T493X337M004CT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP KEMET Corporation T86E337M004NSAL vs T493X337M004CT61207280
T493X337M004CB641C7610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T86E337M004NSAL vs T493X337M004CB641C7610
T83E337M004MSAL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 Vishay Intertechnologies T86E337M004NSAL vs T83E337M004MSAL
T493X337M004BM6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T86E337M004NSAL vs T493X337M004BM6320WAFL
T493X337M004CC611A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T86E337M004NSAL vs T493X337M004CC611A7640
T493X337M004BM6210 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86E337M004NSAL vs T493X337M004BM6210
T493X337M004BB63207640 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T86E337M004NSAL vs T493X337M004BB63207640
T496X337M004BK6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917 KEMET Corporation T86E337M004NSAL vs T496X337M004BK6110
T496X337M004CH651B7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, 2917, KEMET Corporation T86E337M004NSAL vs T496X337M004CH651B7640

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T86E337M004NSAL by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T86E337M004NSAL by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of T86E337M004NSAL would you like to use for your alert(s)?
  • Please alert me when T86E337M004NSAL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T86E337M004NSAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T86E337M004NSAL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T86E337M004NSAL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T86E337M004NSAL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T86E337M004NSAL by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: