Part Details for TA004TCM107MCR by VENKEL LTD
Overview of TA004TCM107MCR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA004TCM107MCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA004TCM107MCR
|
Venkel Ltd. | Tantalum Chip Capacitor, 4V, TCM, 100uF, �20%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA004TCM107MCR
TA004TCM107MCR CAD Models
TA004TCM107MCR Part Data Attributes
|
TA004TCM107MCR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA004TCM107MCR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 116 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TA004TCM107MCR
This table gives cross-reference parts and alternative options found for TA004TCM107MCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA004TCM107MCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C107M004AH62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA004TCM107MCR vs T493C107M004AH62207610 |
T493C107M004CH612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, CHIP | KEMET Corporation | TA004TCM107MCR vs T493C107M004CH612A |
T493C107M004CH63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA004TCM107MCR vs T493C107M004CH63107610 |
T496C107M004DH61107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | TA004TCM107MCR vs T496C107M004DH61107610 |
T496C107M004CT6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | TA004TCM107MCR vs T496C107M004CT6210 |
T496C107M004CT611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | TA004TCM107MCR vs T496C107M004CT611C7610 |
T493C107M004BM63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2413, CHIP | KEMET Corporation | TA004TCM107MCR vs T493C107M004BM63207280 |
T493C107M004BC62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA004TCM107MCR vs T493C107M004BC62207610 |
T496C107M004CK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412 | KEMET Corporation | TA004TCM107MCR vs T496C107M004CK62107280 |
T493C107M004CC642B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | KEMET Corporation | TA004TCM107MCR vs T493C107M004CC642B7640 |