Part Details for TA010TCM225KBR by VENKEL LTD
Overview of TA010TCM225KBR by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA010TCM225KBR
TA010TCM225KBR CAD Models
TA010TCM225KBR Part Data Attributes
|
TA010TCM225KBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA010TCM225KBR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.05 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TA010TCM225KBR
This table gives cross-reference parts and alternative options found for TA010TCM225KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010TCM225KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B12251AKAP | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TA010TCM225KBR vs T450B12251AKAP |
293D225X9010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TA010TCM225KBR vs 293D225X9010B2WE3 |
293D225X9010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TA010TCM225KBR vs 293D225X9010B2TE3 |
T450B12251AKAB | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TA010TCM225KBR vs T450B12251AKAB |
TA010TCM225KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | TA010TCM225KBR vs TA010TCM225KBR-13 |
T451B12251AKAP | CAP,TANTALUM / TA2O5,2.2UF,10VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TA010TCM225KBR vs T451B12251AKAP |
T491B225K010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TA010TCM225KBR vs T491B225K010ZT |