Part Details for TA010TCM227KDR by VENKEL LTD
Overview of TA010TCM227KDR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA010TCM227KDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA010TCM227KDR
|
Venkel Ltd. | Tantalum Chip Capacitor, 10V, TCM, 220uF, �10%, D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA010TCM227KDR
TA010TCM227KDR CAD Models
TA010TCM227KDR Part Data Attributes
|
TA010TCM227KDR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA010TCM227KDR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 219 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA010TCM227KDR
This table gives cross-reference parts and alternative options found for TA010TCM227KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA010TCM227KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D227K010BB6230WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCM227KDR vs T493D227K010BB6230WAFL |
T493D227K010BM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA010TCM227KDR vs T493D227K010BM62107280 |
T493D227K010CC6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA010TCM227KDR vs T493D227K010CC6120 |
T493D227K010CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | TA010TCM227KDR vs T493D227K010CC641A7640 |
T493D227K010AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCM227KDR vs T493D227K010AT62107640 |
T493D227K010CH631AWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | TA010TCM227KDR vs T493D227K010CH631AWAFL |
T496D227K010AT6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917, | KEMET Corporation | TA010TCM227KDR vs T496D227K010AT6310 |
T540D227K010AT65107610 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA010TCM227KDR vs T540D227K010AT65107610 |
T493D227K010BK63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA010TCM227KDR vs T493D227K010BK63207610 |
07016-049KCCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, 2917 | KEMET Corporation | TA010TCM227KDR vs 07016-049KCCZ |