Datasheets
TA016TCM226KCR by: VENKEL LTD

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT

Part Details for TA016TCM226KCR by VENKEL LTD

Overview of TA016TCM226KCR by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Renewable Energy

Price & Stock for TA016TCM226KCR

Part # Distributor Description Stock Price Buy
Bristol Electronics   31812
RFQ
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 UF, SURFACE MOUNT, 6032-25 25449
  • 1 $0.5250
  • 7,620 $0.0919
  • 17,416 $0.0788
$0.0788 / $0.5250 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 UF, SURFACE MOUNT, 6032-25 3066
  • 1 $0.2400
  • 314 $0.1280
  • 1,564 $0.1040
$0.1040 / $0.2400 Buy Now
Quest Components CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 22 UF, SURFACE MOUNT, 6032-25 376
  • 1 $0.6300
  • 33 $0.1890
  • 266 $0.1260
$0.1260 / $0.6300 Buy Now
DISTI # TA016TCM226KCR
Venkel Ltd. Tantalum Chip Capacitor, 16V, TCM, 22uF, �10%, C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel 500
Buy Now

Part Details for TA016TCM226KCR

TA016TCM226KCR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA016TCM226KCR Part Data Attributes

TA016TCM226KCR VENKEL LTD
Buy Now Datasheet
Compare Parts:
TA016TCM226KCR VENKEL LTD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 2312
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.80
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.5 mm
JESD-609 Code e3
Leakage Current 0.0035 mA
Length 6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 133 mA
Size Code 2413
Surface Mount YES
Tan Delta 0.06
Terminal Finish MATTE TIN
Terminal Shape J BEND
Width 3.2 mm

Alternate Parts for TA016TCM226KCR

This table gives cross-reference parts and alternative options found for TA016TCM226KCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA016TCM226KCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T496C226K016BC62107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation TA016TCM226KCR vs T496C226K016BC62107610
T493C226K016CB632C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation TA016TCM226KCR vs T493C226K016CB632C
T493C226K016CC61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation TA016TCM226KCR vs T493C226K016CC61107280
T496C226K016CC651A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation TA016TCM226KCR vs T496C226K016CC651A7640
T493C226K016AB61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP KEMET Corporation TA016TCM226KCR vs T493C226K016AB61207280
T496C226K016CT621C Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP, ROHS COMPLIANT KEMET Corporation TA016TCM226KCR vs T496C226K016CT621C
T496C226K016CT621CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation TA016TCM226KCR vs T496C226K016CT621CWAFL
T493C226K016CC631C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation TA016TCM226KCR vs T493C226K016CC631C7280
T496C226K016CT631BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, 2412, KEMET Corporation TA016TCM226KCR vs T496C226K016CT631BWAFL
T496C226K016DH6210WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TA016TCM226KCR vs T496C226K016DH6210WAFL

TA016TCM226KCR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA016TCM226KCR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA016TCM226KCR by VENKEL LTD

Select Manufacturer
Which Manufacturer of TA016TCM226KCR would you like to use for your alert(s)?
  • Please alert me when TA016TCM226KCR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA016TCM226KCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA016TCM226KCR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA016TCM226KCR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA016TCM226KCR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA016TCM226KCR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: