Part Details for TA020TCM156KDR by VENKEL LTD
Overview of TA020TCM156KDR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA020TCM156KDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA020TCM156KDR
|
Venkel Ltd. | Tantalum Chip Capacitor, 20V, TCM, 15uF, �10%, D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA020TCM156KDR
TA020TCM156KDR CAD Models
TA020TCM156KDR Part Data Attributes
|
TA020TCM156KDR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA020TCM156KDR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 148 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA020TCM156KDR
This table gives cross-reference parts and alternative options found for TA020TCM156KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA020TCM156KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JB156KBATR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TA020TCM156KDR vs CWR11JB156KBATR13 |
CWR11JB156KDABULK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TA020TCM156KDR vs CWR11JB156KDABULK |
CWR11JC156KCCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TA020TCM156KDR vs CWR11JC156KCCTR |
T493D156K020CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM156KDR vs T493D156K020CB63207610 |
T493D156K020BN6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM156KDR vs T493D156K020BN6123 |
T493D156K020CT632A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | KEMET Corporation | TA020TCM156KDR vs T493D156K020CT632A7640 |
TBJD156K020CXLCTH45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TA020TCM156KDR vs TBJD156K020CXLCTH45 |
T492D156K020RB4250WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | TA020TCM156KDR vs T492D156K020RB4250WAFL |
T496D156K020DK63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917 | KEMET Corporation | TA020TCM156KDR vs T496D156K020DK63207280 |
TBJD156K020CWSBT024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 15uF, 2917, | Kyocera AVX Components | TA020TCM156KDR vs TBJD156K020CWSBT024 |