Part Details for TA025TCM156MDR by VENKEL LTD
Overview of TA025TCM156MDR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA025TCM156MDR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA025TCM156MDR
|
Venkel Ltd. | Tantalum Chip Capacitor, 25V, TCM, 15uF, �20%, D RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA025TCM156MDR
TA025TCM156MDR CAD Models
TA025TCM156MDR Part Data Attributes
|
TA025TCM156MDR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA025TCM156MDR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0038 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TA025TCM156MDR
This table gives cross-reference parts and alternative options found for TA025TCM156MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA025TCM156MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK156MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | KEMET Corporation | TA025TCM156MDR vs CWR11KK156MAA |
CWR11KB156MCBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2916, CHIP | Kyocera AVX Components | TA025TCM156MDR vs CWR11KB156MCBW |
T493D156M025CN6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCM156MDR vs T493D156M025CN6411 |
T493D156M025AN6321 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA025TCM156MDR vs T493D156M025AN6321 |
TBJD156M025CXMZ0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TA025TCM156MDR vs TBJD156M025CXMZ0745 |
TBJD156M025CWMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TA025TCM156MDR vs TBJD156M025CWMZ0H45 |
TBJD156M025CKMZT724 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TA025TCM156MDR vs TBJD156M025CKMZT724 |
TBJD156M025CSST0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917 | Kyocera AVX Components | TA025TCM156MDR vs TBJD156M025CSST0823 |
TBJD156M025CLLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | Kyocera AVX Components | TA025TCM156MDR vs TBJD156M025CLLB0924 |
T496D156M025BT61207640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 15uF, 2917, | KEMET Corporation | TA025TCM156MDR vs T496D156M025BT61207640 |