TA035TCR105KBR-13
VENKEL LTD
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, ROHS COMPLIANT

Overview of TA035TCR105KBR-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA035TCR105KBR-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA035TCR105KBR-13 by VENKEL LTD

TA035TCR105KBR-13
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 25CEL
Capacitance
1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2000 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
206 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.04
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. TA035TCR105KBR-13
    VENKEL LTD
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411, ROHS COMPLIANT
    VS

Alternate Parts for TA035TCR105KBR-13

This table gives cross-reference parts and alternative options found for TA035TCR105KBR-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA035TCR105KBR-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11MK105KBBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP Kyocera AVX Components TA035TCR105KBR-13 vs CWR11MK105KBBBULK
CWR11MB105KAL Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP Kyocera AVX Components TA035TCR105KBR-13 vs CWR11MB105KAL
TBJB105K035CGST0700 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components TA035TCR105KBR-13 vs TBJB105K035CGST0700
TBJB105K035CGMZ0924 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components TA035TCR105KBR-13 vs TBJB105K035CGMZ0924
TBJB105K035CDST0H24 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components TA035TCR105KBR-13 vs TBJB105K035CDST0H24
TBJB105K035CGLD0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 1uF, 1411, Kyocera AVX Components TA035TCR105KBR-13 vs TBJB105K035CGLD0000
T493B105K035BN6421 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TA035TCR105KBR-13 vs T493B105K035BN6421
T492B105K035BB4251WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation TA035TCR105KBR-13 vs T492B105K035BB4251WAFL
T493B105K035AM63307280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation TA035TCR105KBR-13 vs T493B105K035AM63307280
T493B105K035AK63107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1411, CHIP KEMET Corporation TA035TCR105KBR-13 vs T493B105K035AK63107280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA035TCR105KBR-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA035TCR105KBR-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of TA035TCR105KBR-13 would you like to use for your alert(s)?
  • Please alert me when TA035TCR105KBR-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA035TCR105KBR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA035TCR105KBR-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA035TCR105KBR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA035TCR105KBR-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA035TCR105KBR-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: