Part Details for TA203PA100RJE by Ohmite Mfg Co
Results Overview of TA203PA100RJE by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA203PA100RJE Information
TA203PA100RJE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TA203PA100RJE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K6467
|
Newark | Thick Film Resistor, 100 Ohm, 3W, 5%, Resistance:100Ohm, Product Range:Power Chip Ta Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:-, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TA203PA100RJE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
TA203PA100RJE-ND
|
DigiKey | RES 100 OHM 5% 3W POWERCHIP Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0351 | Buy Now |
|
DISTI #
588-TA203PA100RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3watt 100ohm 5% High Power RoHS: Compliant | 0 |
|
$4.6500 / $4.8200 | Order Now |
|
DISTI #
V36:1790_28841597
|
Arrow Electronics | Res Thick Film 100 Ohm 5% 3W ±100ppm/°C Glass RDL COO: Mexico RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2505 | Americas - 150 |
|
$4.6140 / $5.0700 | Buy Now |
|
DISTI #
70587034
|
RS | RESISTOR, THICK FILM, 100 OHMS, 3 W, 5%, SMT, PLANAR, HEAT SINK Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6000 | RFQ |
|
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% 3W ±100ppm/°C Glass RDL COO: Mexico RoHS: Compliant |
50 In Stock |
|
$3.7000 / $4.4600 | Buy Now |
|
DISTI #
87744416
|
Verical | Res Thick Film 100 Ohm 5% 3W ±100ppm/°C Glass RDL RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2505 | Americas - 150 |
|
$4.6140 / $5.0700 | Buy Now |
|
DISTI #
85917387
|
Verical | Res Thick Film 100 Ohm 5% 3W ±100ppm/°C Glass RDL RoHS: Exempt Min Qty: 15 Package Multiple: 5 Date Code: 2222 | Americas - 50 |
|
$5.0118 / $5.2471 | Buy Now |
|
DISTI #
TA203PA100RJE
|
TTI | Thick Film Resistors - Through Hole 3watt 100ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2184 In Stock |
|
$4.2900 / $5.7200 | Buy Now |
|
DISTI #
87744416
|
Verical | Res Thick Film 100 Ohm 5% 3W ±100ppm/°C Glass RDL COO: Mexico RoHS: Exempt Min Qty: 2 Package Multiple: 1 Date Code: 2505 | Americas - 150 |
|
$4.6140 / $5.0700 | Buy Now |
US Tariff Estimator: TA203PA100RJE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TA203PA100RJE
TA203PA100RJE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TA203PA100RJE Part Data Attributes
|
|
TA203PA100RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA203PA100RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 100ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Rated Ac Voltage (V): 1000 | |
| Construction | Rectangular | |
| JESD-609 Code | e1 | |
| Lead Length | 4.32 Mm | |
| Lead Spacing | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.24 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.54 Mm | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Resistance | 100 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Shape | Flat | |
| Tolerance | 5% | |
| Working Voltage | 1500 V |
TA203PA100RJE Frequently Asked Questions (FAQ)
-
The thermal resistance of the TA203PA100RJE is typically around 10°C/W, but this value can vary depending on the specific application and mounting method. It's recommended to consult with Ohmite's technical support or refer to the manufacturer's application notes for more information.
-
The TA203PA100RJE is a wirewound resistor, which can exhibit inductive behavior at high frequencies. While it can be used in high-frequency applications, it's not the most ideal choice. Ohmite recommends using their non-inductive resistors, such as the TA series, for high-frequency applications above 100 kHz.
-
The TA203PA100RJE is designed to withstand moderate vibration levels, but it's not specifically designed for high-vibration environments. If your application involves extreme vibration, it's recommended to consult with Ohmite's technical support to determine the best resistor for your specific requirements.
-
Ohmite recommends soldering the TA203PA100RJE at a temperature of 260°C (500°F) for 3-5 seconds, with a maximum temperature of 300°C (572°F) for 1 second. It's essential to follow proper soldering techniques and temperature control to avoid damaging the resistor.
-
Yes, the TA203PA100RJE is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for lead-free and hazardous substance-free components.