Part Details for TA203PA150RJE by Ohmite Mfg Co
Results Overview of TA203PA150RJE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA203PA150RJE Information
TA203PA150RJE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TA203PA150RJE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K6470
|
Newark | Power Chip 3 Watts/ Tray Rohs Compliant: Yes |Ohmite TA203PA150RJE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
TA203PA150RJE-ND
|
DigiKey | RES 150 OHM 5% 3W POWERCHIP Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8169 | Buy Now |
|
DISTI #
588-TA203PA150RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3watt 150ohm 5% High Power RoHS: Compliant | 0 |
|
$2.5900 / $6.3000 | Order Now |
|
DISTI #
70587036
|
RS | RESISTOR, THICK FILM, 150 OHMS, 3 W, 5%, SMT, PLANAR, HEAT SINK Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 | RFQ |
|
|
Onlinecomponents.com | Res Thick Film 150 Ohm 5% 3W ±50ppm/°C Glass RDL COO: Mexico RoHS: Compliant | 0 |
|
$2.3400 / $3.4600 | Buy Now |
|
|
Master Electronics | Res Thick Film 150 Ohm 5% 3W ±50ppm/°C Glass RDL COO: Mexico RoHS: Compliant | 0 |
|
$2.3400 / $3.4600 | Buy Now |
US Tariff Estimator: TA203PA150RJE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TA203PA150RJE
TA203PA150RJE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TA203PA150RJE Part Data Attributes
|
|
TA203PA150RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA203PA150RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 150ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Rated Ac Voltage (V): 1000 | |
| Construction | Rectangular | |
| JESD-609 Code | e1 | |
| Lead Length | 4.32 Mm | |
| Lead Spacing | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.24 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.54 Mm | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Resistance | 150 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Shape | Flat | |
| Tolerance | 5% | |
| Working Voltage | 1500 V |