Part Details for TA203PA15R0JE by Ohmite Mfg Co
Results Overview of TA203PA15R0JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA203PA15R0JE Information
TA203PA15R0JE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TA203PA15R0JE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K6469
|
Newark | Power Chip 3 Watts/ Tray Rohs Compliant: Yes |Ohmite TA203PA15R0JE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
TA203PA15R0JE-ND
|
DigiKey | RES 15 OHM 5% 3W POWERCHIP Min Qty: 150 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8169 | Buy Now |
|
DISTI #
588-TA203PA15R0JE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3watt 15ohm 5% High Power RoHS: Compliant | 0 |
|
$2.7500 / $6.3000 | Order Now |
|
DISTI #
70587026
|
RS | RESISTOR, THICK FILM, 15 OHMS, 3 W, 5%, SMT, PLANAR, HEAT SINK Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 | RFQ |
|
|
Onlinecomponents.com | POWER CHIP 3 WATTS COO: Mexico RoHS: Compliant | 0 |
|
$2.3400 / $3.4600 | Buy Now |
|
|
Master Electronics | POWER CHIP 3 WATTS COO: Mexico RoHS: Compliant | 0 |
|
$2.3400 / $3.4600 | Buy Now |
US Tariff Estimator: TA203PA15R0JE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TA203PA15R0JE
TA203PA15R0JE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TA203PA15R0JE Part Data Attributes
|
|
TA203PA15R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA203PA15R0JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 15ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Rated Ac Voltage (V): 1000 | |
| Construction | Rectangular | |
| JESD-609 Code | e1 | |
| Lead Length | 4.32 Mm | |
| Lead Spacing | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.24 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.54 Mm | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Resistance | 15 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Shape | Flat | |
| Tolerance | 5% | |
| Working Voltage | 1500 V |