Part Details for TA203PA200RJE by Ohmite Mfg Co
Results Overview of TA203PA200RJE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TA203PA200RJE Information
TA203PA200RJE by Ohmite Mfg Co is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for TA203PA200RJE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64K6475
|
Newark | Res, 200R, 3W, Radial, Thick Film, Resistance:200Ohm, Product Range:Power Chip Ta Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Radial Leaded, Voltage Rating:350Vac, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite TA203PA200RJE RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
TA203PA200RJE-ND
|
DigiKey | RES 200 OHM 5% 3W POWERCHIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
114 In Stock |
|
$2.4796 / $4.4100 | Buy Now |
|
DISTI #
588-TA203PA200RJE
|
Mouser Electronics | Thick Film Resistors - Through Hole 3watt 200ohm 5% High Power RoHS: Compliant | 32 |
|
$2.5600 / $4.0700 | Buy Now |
|
DISTI #
70587038
|
RS | RESISTOR, THICK FILM, 200 OHMS, 3 W, 5%, SMT, PLANAR, HEAT SINK Min Qty: 150 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7100 / $4.3700 | RFQ |
|
|
Onlinecomponents.com | Res Thick Film 200 Ohm 5% 3W ±50ppm/°C Glass RDL COO: Mexico RoHS: Compliant |
512 In Stock |
|
$1.9800 / $2.3900 | Buy Now |
|
DISTI #
51657325
|
Verical | Res Thick Film 200 Ohm 5% 3W ±50ppm/°C Glass RDL RoHS: Exempt Min Qty: 30 Package Multiple: 10 Date Code: 1840 | Americas - 510 |
|
$2.6172 / $3.0731 | Buy Now |
|
DISTI #
TA203PA200RJE
|
TTI | Thick Film Resistors - Through Hole 3watt 200ohm 5% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4136 In Stock |
|
$2.3300 / $3.4200 | Buy Now |
|
|
Master Electronics | Res Thick Film 200 Ohm 5% 3W ±50ppm/°C Glass RDL COO: Mexico RoHS: Compliant |
512 In Stock |
|
$1.9800 / $2.3900 | Buy Now |
US Tariff Estimator: TA203PA200RJE by Ohmite Mfg Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TA203PA200RJE
TA203PA200RJE CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TA203PA200RJE Part Data Attributes
|
|
TA203PA200RJE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TA203PA200RJE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 3W, 200ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount, 5010, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.90 | |
| Additional Feature | Rated Ac Voltage (V): 1000 | |
| Construction | Rectangular | |
| JESD-609 Code | e1 | |
| Lead Length | 4.32 Mm | |
| Lead Spacing | 5.08 Mm | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 15.24 Mm | |
| Package Length | 12.7 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Package Width | 2.54 Mm | |
| Rated Power Dissipation (P) | 3 W | |
| Rated Temperature | 25 °C | |
| Resistance | 200 Ω | |
| Resistor Type | Fixed Resistor | |
| Surface Mount | No | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Shape | Flat | |
| Tolerance | 5% | |
| Working Voltage | 1500 V |
TA203PA200RJE Frequently Asked Questions (FAQ)
-
The thermal resistance of the TA203PA200RJE is typically around 10°C/W, but this value can vary depending on the specific application and mounting method. It's recommended to consult with Ohmite's technical support or refer to the manufacturer's application notes for more information.
-
The TA203PA200RJE is a wirewound resistor, which can exhibit inductive behavior at high frequencies. While it can be used in high-frequency applications, it's not the most ideal choice. Ohmite recommends using their non-inductive resistors, such as the TA series, for high-frequency applications above 100 kHz.
-
The TA203PA200RJE is designed to withstand moderate vibration levels, but it's not recommended for extreme vibration environments. Ohmite recommends using their vibration-resistant resistors, such as the VRS series, for applications that require high vibration resistance.
-
The recommended soldering temperature for the TA203PA200RJE is 260°C (500°F) for 3-5 seconds. However, it's recommended to consult with Ohmite's technical support or refer to the manufacturer's application notes for specific soldering guidelines to ensure reliable assembly.
-
Yes, the TA203PA200RJE is RoHS and REACH compliant, meeting the European Union's directives for restriction of hazardous substances and registration, evaluation, authorization, and restriction of chemicals.