-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC VREG 5V 0.1A SSIP3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 114158 |
|
$0.4455 / $1.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA78L05S(TPE2,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L05S(TPE2,F)
Toshiba America Electronic Components
IC VREG 5V 0.1A SSIP3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TO-92, | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for TA78L05S(TPE2,F). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L05S(TPE2,F), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA78L05PF | IC VREG 5 V FIXED POSITIVE REGULATOR, PDSO8, 3 X 3 MM, 0.65 MM PITCH, PLASTIC, SON-8, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | TA78L05S(TPE2,F) vs TA78L05PF |
78N05L-TN3-R | Fixed Positive Standard Regulator, 5VPSSO2, TO-252, 3/2 PIN | Unisonic Technologies Co Ltd | TA78L05S(TPE2,F) vs 78N05L-TN3-R |
NJM78LR05DM-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, DMP-8 | New Japan Radio Co Ltd | TA78L05S(TPE2,F) vs NJM78LR05DM-(TE1) |
L78FA05 | Fixed Positive Standard Regulator, 5VPSSO4, POWER, TP-5H, 5 PIN | SANYO Electric Co Ltd | TA78L05S(TPE2,F) vs L78FA05 |
WT7805G | Fixed Positive Standard Regulator, 5VPBCY3, LEAD FREE, TO-92, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | TA78L05S(TPE2,F) vs WT7805G |
78L05MG-S08-T | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, HALOGEN FREE, SOP-8 | Unisonic Technologies Co Ltd | TA78L05S(TPE2,F) vs 78L05MG-S08-T |
TS78L05CTA3 | Fixed Positive Standard Regulator, 5V, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | TA78L05S(TPE2,F) vs TS78L05CTA3 |
MC78D05CDT-TP-HF | Fixed Positive Standard Regulator, 5VPSSO2, HALOGEN AND LEAD FREE, DPAK, 3/2 PIN | Micro Commercial Components | TA78L05S(TPE2,F) vs MC78D05CDT-TP-HF |
SVRP78L05C | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Susco Electronics Inc | TA78L05S(TPE2,F) vs SVRP78L05C |
SG140A-05G | Fixed Positive Standard Regulator, 5VBIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | TA78L05S(TPE2,F) vs SG140A-05G |