Part Details for TA8427K by Toshiba America Electronic Components
Overview of TA8427K by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TA8427K
TA8427K CAD Models
TA8427K Part Data Attributes
|
TA8427K
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA8427K
Toshiba America Electronic Components
IC VERTICAL DEFLECTION IC, PSFM7, HEAT SINK, PLASTIC, SIP-7, Deflection IC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SFM | |
Package Description | HSIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Application | TV | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 29 V | |
Supply Voltage-Min (Vsup) | 21 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for TA8427K
This table gives cross-reference parts and alternative options found for TA8427K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8427K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN5764N | Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7 | Panasonic Electronic Components | TA8427K vs AN5764N |
T78041L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TA8427K vs T78041L-TB7-T |
AN5521 | Vertical Deflection IC, Bipolar, PSFM7, HEAT SINK, PLASTIC, SIP-7 | Panasonic Electronic Components | TA8427K vs AN5521 |
E-STV9302A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TA8427K vs E-STV9302A |
AN15526A | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | TA8427K vs AN15526A |
AN15525A | Vertical Deflection IC, Bipolar, PSFM7, TO-220, 7 PIN | Panasonic Electronic Components | TA8427K vs AN15525A |
TDA4865J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TA8427K vs TDA4865J |
T78040-TB7-T | Vertical Deflection IC, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TA8427K vs T78040-TB7-T |
TDA4865AJ | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | TA8427K vs TDA4865AJ |
STV9326 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | TA8427K vs STV9326 |