Part Details for TAJA104M050R by Kyocera AVX Components
Overview of TAJA104M050R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA104M050R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TAJA104M050R-ND
|
DigiKey | CAP TANT 0.1UF 20% 50V 1206 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 20±% | 3589 |
|
$0.2640 / $0.7200 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100nf, 50V, 20±% | 1460 |
|
$0.4800 / $1.2000 | Buy Now |
DISTI #
TAJA104M050R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.1 uF, 50 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] (Alt: TAJA104M050R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAJA104M050R
TAJA104M050R CAD Models
TAJA104M050R Part Data Attributes
|
TAJA104M050R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA104M050R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.022 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA104M050R
This table gives cross-reference parts and alternative options found for TAJA104M050R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA104M050R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M050CSLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CSLT0824 |
TBJA104M050CWST0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CWST0H23 |
CWR11NB104MCCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104M050R vs CWR11NB104MCCBULK |
TBJA104M050CRST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CRST0000 |
TBJA104M050CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CRLT0H23 |
TBJA104M050CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CBST0900 |
CWR11NB104MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA104M050R vs CWR11NB104MZBBULK |
TBJA104M050CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CRLT0H24 |
TBJA104M050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, 1206 | Kyocera AVX Components | TAJA104M050R vs TBJA104M050CSLT0724 |
CWR11NH104MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA104M050R vs CWR11NH104MBA |