Part Details for TAJA105K050SNJ by Kyocera AVX Components
Overview of TAJA105K050SNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA105K050SNJ
TAJA105K050SNJ CAD Models
TAJA105K050SNJ Part Data Attributes:
|
TAJA105K050SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA105K050SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6600 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA105K050SNJ
This table gives cross-reference parts and alternative options found for TAJA105K050SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA105K050SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A105K050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA105K050SNJ vs T491A105K050AGAUTO7280 |
T491A105K050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 1206 | KEMET Corporation | TAJA105K050SNJ vs T491A105K050ATAUTO |
TAJA105K050Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA105K050SNJ vs TAJA105K050Y |
TMCA105K050VHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA105K050SNJ vs TMCA105K050VHS |
T491A105K050AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA105K050SNJ vs T491A105K050AMAUTO |
TACA105K050FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA105K050SNJ vs TACA105K050FTA |
T494A105K050ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, 1206 | KEMET Corporation | TAJA105K050SNJ vs T494A105K050ATAUTO |
TMCA105K050EHS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA105K050SNJ vs TMCA105K050EHS |
T491A105K050ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA105K050SNJ vs T491A105K050ANAUTO7280 |
TA050TCM105KAR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | TAJA105K050SNJ vs TA050TCM105KAR-13 |