Part Details for TAJA106K010RNJ by Kyocera AVX Components
Overview of TAJA106K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J9824
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 10 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA106K010RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32005 |
|
$0.1370 / $0.3430 | Buy Now |
DISTI #
60R5826
|
Newark | Tantalum Capacitor, 10Uf, 10V, 3 Ohm, 0.1, 1206, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:158Ma Rohs Compliant: Yes |Kyocera Avx TAJA106K010RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 37428 |
|
$0.0960 | Buy Now |
DISTI #
30H0215
|
Newark | Tantalum Capacitor, 10Uf, 10V, 3 Ohm, 0.1, 1206, Full Reel, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA106K010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
478-1654-1-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
217669 In Stock |
|
$0.0617 / $0.3400 | Buy Now |
DISTI #
TAJA106K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106K010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 5000076000 Factory Stock |
|
$0.0728 / $0.0793 | Buy Now |
DISTI #
TAJA106K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106K010RNJ) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJA106K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Tape and Reel (Alt: TAJA106K010RNJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 76000 Factory Stock |
|
$0.0710 / $0.0821 | Buy Now |
DISTI #
60R5826
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C to 125 °C, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Ammo Pack | 5423 Partner Stock |
|
$0.1110 / $0.3540 | Buy Now |
DISTI #
581-TAJA106K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% 1206 ESR= 3 Ohm RoHS: Compliant | 111613 |
|
$0.0600 / $0.3000 | Buy Now |
DISTI #
E02:0323_00040020
|
Arrow Electronics | Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3 Ohm 125°C T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Date Code: 2410 | Europe - 500000 |
|
$0.0531 / $0.0763 | Buy Now |
Part Details for TAJA106K010RNJ
TAJA106K010RNJ CAD Models
TAJA106K010RNJ Part Data Attributes
|
TAJA106K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K010RNJ
This table gives cross-reference parts and alternative options found for TAJA106K010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCFGA1A106K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TAJA106K010RNJ vs TCFGA1A106K8R |
TBJA106K010LRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010LRLD0923 |
TBJA106K010LBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010LBLD0723 |
TBJA106K010LSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010LSLD0700 |
TBJA106K010LRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010LRSD0924 |
TBJA106K010CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010CSLD0824 |
TBJA106K010CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010CBSD0900 |
T493A106K010CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | TAJA106K010RNJ vs T493A106K010CB611C |
TBJA106K010CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010CBLD0823 |
TBJA106K010LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA106K010RNJ vs TBJA106K010LRSD0900 |