Part Details for TAJA106M020HNJ by Kyocera AVX Components
Overview of TAJA106M020HNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA106M020HNJ
TAJA106M020HNJ CAD Models
TAJA106M020HNJ Part Data Attributes
|
TAJA106M020HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106M020HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 10uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.6 mm |
Alternate Parts for TAJA106M020HNJ
This table gives cross-reference parts and alternative options found for TAJA106M020HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106M020HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A106M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA106M020HNJ vs T491A106M020AHAUTO7280 |
T494A106M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA106M020HNJ vs T494A106M020AHAUTO7280 |
T491A106M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106M020HNJ vs T491A106M020ZT |
B45196H4106M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106M020HNJ vs B45196H4106M109 |
T491A106M020AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA106M020HNJ vs T491A106M020AMAUTO |
T494A106M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | TAJA106M020HNJ vs T494A106M020ATAUTO |
T491A106M020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA106M020HNJ vs T491A106M020AMAUTO7280 |
T494A106M020AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA106M020HNJ vs T494A106M020AGAUTO7280 |
T491A106M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | TAJA106M020HNJ vs T491A106M020ATAUTO |
TA020TCM106MAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJA106M020HNJ vs TA020TCM106MAR-13 |