Part Details for TAJA225K016RNJ by Kyocera AVX Components
Overview of TAJA225K016RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA225K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9624
|
Newark | Cap, 2.2Μf, 16V, 10%, Reel, Capacitance:2.2Μf, Voltage Rating:16V, Tantalum Capacitor Case:1206 [3216 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJA225K016RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
18J9828
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA225K016RNJ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12607 |
|
$0.1260 / $0.3640 | Buy Now |
DISTI #
30H0250
|
Newark | Tantalum Capacitor, 2.2Uf, 16V, 6.5 Ohm, 0.1, 1206, Full Reel, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:6.5Ohm, Manufacturer Size Code:A, Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx TAJA225K016RNJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.0780 | Buy Now |
DISTI #
478-2353-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
105317 In Stock |
|
$0.0695 / $0.3800 | Buy Now |
DISTI #
TAJA225K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2800040000 Factory Stock |
|
$0.0779 / $0.0848 | Buy Now |
DISTI #
TAJA225K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 16 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K016RNJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.0759 / $0.0877 | Buy Now |
DISTI #
581-TAJA225K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 2.2uF 10% RoHS: Compliant | 71138 |
|
$0.0600 / $0.3400 | Buy Now |
DISTI #
70001844
|
RS | Capacitor, Tantalum, Cap 2.2 uF, Tol 10%, Vol-Rtg 16 VDC, SMT, 3216, ESR 6.5 Ohms, TR | AVX TAJA225K016RNJ RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0570 / $0.0580 | RFQ |
DISTI #
70001919
|
RS | Capacitor, 2.2 uF, 16 VDC, 20 V @ 85 C, +/- 10%, A, 6.5 Ohms (Max.) @ 100 kHz | AVX TAJA225K016RNJ RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0710 / $0.0720 | RFQ |
|
Future Electronics | TAJ Series 2.2 uF ±10 % 16 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 198000Reel |
|
$0.0646 / $0.0728 | Buy Now |
Part Details for TAJA225K016RNJ
TAJA225K016RNJ CAD Models
TAJA225K016RNJ Part Data Attributes
|
TAJA225K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA225K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 43 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA225K016RNJ
This table gives cross-reference parts and alternative options found for TAJA225K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA225K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRJA225K016R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA225K016RNJ vs TRJA225K016R |
07016-060KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA225K016RNJ vs 07016-060KBB |
TBJA225K016CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K016CBSD0923 |
TBJA225K016CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K016CRSD0824 |
TBJA225K016CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K016CSSD0900 |
TCKIC225AT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 2.2uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TAJA225K016RNJ vs TCKIC225AT-LF |
TBJA225K016CRSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K016CRSD0923 |
TBJA225K015CBSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K015CBSC0024 |
TBJA225K015CBLZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K015CBLZ0045 |
TBJA225K015CBLZ0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K016RNJ vs TBJA225K015CBLZ0923 |