Part Details for TAJA225K020RNJ by Kyocera AVX Components
Overview of TAJA225K020RNJ by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA225K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8084
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 20 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA225K020RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.1310 / $0.3540 | Buy Now |
DISTI #
40Y9013
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 20 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA225K020RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.0830 | Buy Now |
DISTI #
60R5838
|
Newark | Capacitor Tant, 2.2Uf, 20V, 5.3 Ohm, 0.1, 1206, Capacitance:2.2Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:5.3Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:119Ma Rohs Compliant: Yes |Kyocera Avx TAJA225K020RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1310 | Buy Now |
DISTI #
57P7202
|
Newark | Capacitor Tant, 2.2Uf, 20V, 5.3 Ohm, 0.1, 1206, Full Reel, Capacitance:2.2Μf, Voltage(Dc):20V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:5.3Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA225K020RNJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0890 | Buy Now |
DISTI #
478-2358-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 20V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9839 In Stock |
|
$0.0723 / $0.4000 | Buy Now |
DISTI #
TAJA225K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0853 / $0.0929 | Buy Now |
DISTI #
TAJA225K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 20 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K020RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0853 / $0.0929 | Buy Now |
DISTI #
581-TAJA225K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 2.2uF 10% 1206 ESR= 5.3 Ohm RoHS: Compliant | 26729 |
|
$0.0700 / $0.3800 | Buy Now |
DISTI #
V72:2272_07463712
|
Arrow Electronics | Cap Tant Solid 2.2uF 20V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 5.3 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2202 Container: Cut Strips | Americas - 1 |
|
$0.0838 | Buy Now |
DISTI #
73978481
|
RS | Conventional MnO2,2.2 uF,20 V | AVX TAJA225K020RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2590 / $0.3040 | RFQ |
Part Details for TAJA225K020RNJ
TAJA225K020RNJ CAD Models
TAJA225K020RNJ Part Data Attributes
|
TAJA225K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA225K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5300 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 48 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA225K020RNJ
This table gives cross-reference parts and alternative options found for TAJA225K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA225K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCR225KAR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJA225K020RNJ vs TA020TCR225KAR-13 |
TBJA225K020CBSD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K020RNJ vs TBJA225K020CBSD0823 |
TBJA225K020CRSD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K020RNJ vs TBJA225K020CRSD0724 |
TRJA225K020R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA225K020RNJ vs TRJA225K020R |
T83A225K020USAS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | TAJA225K020RNJ vs T83A225K020USAS |
267N2002225KRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA225K020RNJ vs 267N2002225KRA |
TR3A225K020C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA225K020RNJ vs TR3A225K020C3000 |
TBJA225K020CRLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K020RNJ vs TBJA225K020CRLD0800 |
TBJA225K020CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K020RNJ vs TBJA225K020CBSD0700 |
TBJA225K020CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K020RNJ vs TBJA225K020CBSD0900 |