Part Details for TAJA336K004HNJ by Kyocera AVX Components
Overview of TAJA336K004HNJ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA336K004HNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8438
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA336K004HNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
478-TAJA336K004HNJTR-ND
|
DigiKey | CAP TANT Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1545 | Buy Now |
DISTI #
TAJA336K004HNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJA336K004HNJ) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1560 / $0.1720 | Buy Now |
DISTI #
581-TAJA336K004HNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 33uF 10% 1206 ESR = 3 Ohm RoHS: Not Compliant | 0 |
|
$0.1310 / $0.5800 | Order Now |
DISTI #
73983231
|
RS | Conventional MnO2,33 uF,4 V | AVX TAJA336K004HNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3210 / $0.3780 | RFQ |
Part Details for TAJA336K004HNJ
TAJA336K004HNJ CAD Models
TAJA336K004HNJ Part Data Attributes
|
TAJA336K004HNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA336K004HNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0013 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA336K004HNJ
This table gives cross-reference parts and alternative options found for TAJA336K004HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336K004HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMC0GA336KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 33uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | TAJA336K004HNJ vs TMC0GA336KLRH |
TBJA336K004CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336K004HNJ vs TBJA336K004CBLD0724 |
T491A336K004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336K004HNJ vs T491A336K004ANAUTO |
T494A336K004AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336K004HNJ vs T494A336K004AHAUTO7280 |
TBJA336K004CSLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336K004HNJ vs TBJA336K004CSLD0924 |
TMCOGATTE336KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TAJA336K004HNJ vs TMCOGATTE336KR |
B45004A3369K108 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA336K004HNJ vs B45004A3369K108 |
TBJA336K004CRSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336K004HNJ vs TBJA336K004CRSD0000 |
TBJA336K004CBLD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336K004HNJ vs TBJA336K004CBLD0045 |
07016-001KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJA336K004HNJ vs 07016-001KBB |