Part Details for TAJA336M002R by Kyocera AVX Components
Overview of TAJA336M002R by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA336M002R
TAJA336M002R CAD Models
TAJA336M002R Part Data Attributes
|
TAJA336M002R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA336M002R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND |
Alternate Parts for TAJA336M002R
This table gives cross-reference parts and alternative options found for TAJA336M002R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336M002R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS336M002R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA336M002R vs TAJS336M002R |
T495A336M2R5ZGE1K07280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA336M002R vs T495A336M2R5ZGE1K07280 |
TAJS336M002S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA336M002R vs TAJS336M002S |
TC212A336M002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | Sunlord | TAJA336M002R vs TC212A336M002Y |
NRA336M02 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | NEC Electronics Group | TAJA336M002R vs NRA336M02 |
NRA336M02L8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJA336M002R vs NRA336M02L8 |
NRA336M02P8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJA336M002R vs NRA336M02P8 |
T495A336M2R5ZGE1K0728 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA336M002R vs T495A336M2R5ZGE1K0728 |
NRA336M02N8 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206 | NEC Electronics Group | TAJA336M002R vs NRA336M02N8 |
TC212K336M002Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 2.5V, 33uF, SURFACE MOUNT, 1206, CHIP | Sunlord | TAJA336M002R vs TC212K336M002Y |