Part Details for TAJA474K025R by Kyocera AVX Components
Overview of TAJA474K025R by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA474K025R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14723 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 2000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 6249 |
|
$0.1430 / $0.3900 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 1600 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 3200 |
|
$0.2275 / $0.6500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 2936 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 1423 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 797 |
|
$0.2600 / $0.6500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 277 |
|
$0.4900 / $0.9800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 10±% | 3024 |
|
$0.2600 / $0.6500 | Buy Now |
Part Details for TAJA474K025R
TAJA474K025R CAD Models
TAJA474K025R Part Data Attributes:
|
TAJA474K025R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA474K025R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.014 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA474K025R
This table gives cross-reference parts and alternative options found for TAJA474K025R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA474K025R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474K025CWLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CWLT0024 |
TBJA474K025CRLT0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CRLT0023 |
B45198E5474K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA474K025R vs B45198E5474K106 |
TBJA474K025CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CSLT0924 |
TBJA474K025CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CBLT0045 |
TBJA474K025CBLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CBLT0900 |
TBJA474K025CRLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CRLT0723 |
TBJA474K025CWLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CWLT0H00 |
TRJA474K025R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | TAJA474K025R vs TRJA474K025R |
TBJA474K025CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Kyocera AVX Components | TAJA474K025R vs TBJA474K025CWST0923 |