Part Details for TAJA475K004SNJV by Kyocera AVX Components
Overview of TAJA475K004SNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA475K004SNJV
TAJA475K004SNJV CAD Models
TAJA475K004SNJV Part Data Attributes:
|
TAJA475K004SNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA475K004SNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for TAJA475K004SNJV
This table gives cross-reference parts and alternative options found for TAJA475K004SNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA475K004SNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K004CRLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CRLT0024 |
TBJA475K004CRLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CRLT0045 |
TBJA475K004CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CBLT0745 |
TBJA475K004CWLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CWLT0924 |
CWR11CH475KCB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA475K004SNJV vs CWR11CH475KCB |
TBJA475K004CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CBLT0724 |
TBJA475K004CBST0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CBST0824 |
TBJA475K004CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, 1206 | Kyocera AVX Components | TAJA475K004SNJV vs TBJA475K004CSST0023 |
TCFGA0G475K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | TAJA475K004SNJV vs TCFGA0G475K8R |
CWR11CC475KZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA475K004SNJV vs CWR11CC475KZBBULK |