Part Details for TAJB106M016RNJ by Kyocera AVX Components
Overview of TAJB106M016RNJ by Kyocera AVX Components
- Distributor Offerings: (43 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB106M016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC2494
|
Newark | Cap, 10Μf, 16V, 20%, Reel, Capacitance:10Μf, Voltage Rating:16V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Taj Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TAJB106M016RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 18000 |
|
$0.1100 / $0.1240 | Buy Now |
DISTI #
95W8719
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 20%, 16 V, 1411 [3528 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB106M016RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1860 |
|
$0.2060 / $0.4580 | Buy Now |
DISTI #
30H0323
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2.8 Ohm, 0.2, 1210, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.8Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB106M016RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1380 / $0.1450 | Buy Now |
DISTI #
60R5874
|
Newark | Tantalum Capacitor, 10Uf, 16V, 2.8 Ohm, 0.2, 1210, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 20%, Esr:2.8Ohm, Manufacturer Size Code:B, Failure Rate:-, Product Width:2.8Mmrohs Compliant: Yes |Kyocera Avx TAJB106M016RNJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2330 / $0.5000 | Buy Now |
DISTI #
478-1675-1-ND
|
DigiKey | CAP TANT 10UF 20% 16V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
146228 In Stock |
|
$0.0988 / $0.4600 | Buy Now |
DISTI #
TAJB106M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB106M016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 6000200000 Factory Stock |
|
$0.1011 / $0.1101 | Buy Now |
DISTI #
TAJB106M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB106M016RNJ) RoHS: Compliant Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TAJB106M016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB106M016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 200000 Factory Stock |
|
$0.1011 / $0.1101 | Buy Now |
DISTI #
581-TAJB106M016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 10uF 20% 1210 ESR= 2.8 Ohm RoHS: Compliant | 25739 |
|
$0.1030 / $0.4000 | Buy Now |
DISTI #
V36:1790_07464931
|
Arrow Electronics | Cap Tant Solid 10uF 16V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Date Code: 2143 | Americas - 216000 |
|
$0.0715 | Buy Now |
Part Details for TAJB106M016RNJ
TAJB106M016RNJ CAD Models
TAJB106M016RNJ Part Data Attributes:
|
TAJB106M016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB106M016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 70 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB106M016RNJ
This table gives cross-reference parts and alternative options found for TAJB106M016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB106M016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-067MCC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJB106M016RNJ vs 07016-067MCC |
T491B106M016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB106M016RNJ vs T491B106M016ZG |
B45198R3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M016RNJ vs B45198R3106M206 |
T450B11061CMAP | CAP,TANTALUM / TA2O5,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJB106M016RNJ vs T450B11061CMAP |
B45198H3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M016RNJ vs B45198H3106M206 |
B45116B1069M507 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M016RNJ vs B45116B1069M507 |
T496B106M016ATE3K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 10uF, 1411 | KEMET Corporation | TAJB106M016RNJ vs T496B106M016ATE3K5C-7280 |
293D106X0016B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB106M016RNJ vs 293D106X0016B2TE3 |
B45016B1066M657 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M016RNJ vs B45016B1066M657 |
B45198L3106M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB106M016RNJ vs B45198L3106M206 |