Part Details for TAJB154K050RFJ by Kyocera AVX Components
Overview of TAJB154K050RFJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB154K050RFJ
TAJB154K050RFJ CAD Models
TAJB154K050RFJ Part Data Attributes:
|
TAJB154K050RFJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB154K050RFJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | CECC30801-011 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB154K050RFJ
This table gives cross-reference parts and alternative options found for TAJB154K050RFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB154K050RFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11NK154KZCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB154K050RFJ vs CWR11NK154KZCTR |
CWR11NB154KZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB154K050RFJ vs CWR11NB154KZCBULK |
TBJB154K050CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TAJB154K050RFJ vs TBJB154K050CSLT0900 |
TBJB154K050CRLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TAJB154K050RFJ vs TBJB154K050CRLT0824 |
TBJB154K050CRLT0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TAJB154K050RFJ vs TBJB154K050CRLT0H24 |
TBJB154K050CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TAJB154K050RFJ vs TBJB154K050CSLT0724 |
TBJB154K050CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, 1411 | Kyocera AVX Components | TAJB154K050RFJ vs TBJB154K050CWST0923 |
TBJB154K050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB154K050RFJ vs TBJB154K050CSLD9000 |
CWR11NK154KZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TAJB154K050RFJ vs CWR11NK154KZBW |
B45198L7154K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.15uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB154K050RFJ vs B45198L7154K209 |