There are no models available for this part yet.
Overview of TAJB156M016R by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TAJB156M016R by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 4627 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 12 | 1815 |
|
$0.0900 / $0.4500 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 15uf, 16V, 20±% | 6280 |
|
$0.2205 / $0.7350 | Buy Now | ||
Quest Components | Capacitor, Tantalum, 15uf, 16V, 20±% | 1452 |
|
$0.1200 / $0.6000 | Buy Now | ||
DISTI #
TAJB156M016R
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 16 V, � 20%, -55 �C, 125 �C, 1210 [3528-21 Metric] (Alt: TAJB156M016R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TAJB156M016R by Kyocera AVX Components
Part Data Attributes for TAJB156M016R by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
0.0025 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0024 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Reference Standard
|
AEC-Q200
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for TAJB156M016R
This table gives cross-reference parts and alternative options found for TAJB156M016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB156M016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M016CEDZ0823 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016CEDZ0823 |
TBJB156M016JDLZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016JDLZ0H45 |
TBJB156M016JELZ0745 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016JELZ0745 |
TBJB156M016RDSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016RDSZ0800 |
TBJB156M016CCDC0024 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016CCDC0024 |
TBJB156M016CDLC0845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016CDLC0845 |
T493B156M016AB6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB156M016R vs T493B156M016AB6120WAFL |
T493B156M016CT63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB156M016R vs T493B156M016CT63207610 |
TBJB156M016RCSZ0724 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TAJB156M016R vs TBJB156M016RCSZ0724 |
T494B156M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB156M016R vs T494B156M016AHAUTO7280 |