Part Details for TAJB226K006R by Kyocera AVX Components
Overview of TAJB226K006R by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226K006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70475038
|
RS | 22uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 6.3 V dc +/-10%, TAJ Series | AVX TAJB226K006R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3680 | RFQ |
|
Bristol Electronics | Min Qty: 15 | 2823 |
|
$0.0675 / $0.3375 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 1640 |
|
$0.0675 / $0.3375 | Buy Now |
|
Bristol Electronics | 7584 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 10±% | 75897 |
|
$0.2898 / $0.8280 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 10±% | 1552 |
|
$0.1191 / $0.3970 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 10±% | 2258 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 10±% | 1312 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 10±% | 1269 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 22uf, 6.3V, 10±% | 826 |
|
$0.5520 / $1.3800 | Buy Now |
Part Details for TAJB226K006R
TAJB226K006R CAD Models
TAJB226K006R Part Data Attributes:
|
TAJB226K006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K006R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB226K006R
This table gives cross-reference parts and alternative options found for TAJB226K006R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226K006R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3B226K6R3D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K006R vs TR3B226K6R3D0600 |
T450B12260JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1411 | Fenghua (HK) Electronics Ltd | TAJB226K006R vs T450B12260JKB |
T491B226K006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226K006R vs T491B226K006ZT |
TCKOJ226BT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 22uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | TAJB226K006R vs TCKOJ226BT-LF |
07016-012KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJB226K006R vs 07016-012KCB |
TRJB226K006R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, LEAD FREE | Kyocera AVX Components | TAJB226K006R vs TRJB226K006R |
TCKOJ226BT13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Cal-Chip Electronics | TAJB226K006R vs TCKOJ226BT13 |
B45196H1226K206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226K006R vs B45196H1226K206 |
07016-012KBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TAJB226K006R vs 07016-012KBB |
T451B12260JKB | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 1411 | Fenghua (HK) Electronics Ltd | TAJB226K006R vs T451B12260JKB |