Part Details for TAJB226K020RNJ by Kyocera AVX Components
Overview of TAJB226K020RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB226K020RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1683-1-ND
|
DigiKey | CAP TANT 22UF 10% 20V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7836 In Stock |
|
$0.1216 / $0.5400 | Buy Now |
DISTI #
TAJB226K020RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB226K020RNJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1080 | Buy Now |
DISTI #
60R5893
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5893) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 1998 Partner Stock |
|
$0.2500 / $0.5620 | Buy Now |
DISTI #
581-TAJB226K020R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% 1210 ESR= 1.8 Ohm RoHS: Compliant | 56233 |
|
$0.1210 / $0.5300 | Buy Now |
DISTI #
70001864
|
RS | Capacitor, Tantalum, Cap 22uF, Tol 10%, SMT, Vol-Rtg 20V, Code 3528, TR | AVX TAJB226K020RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2100 / $0.2400 | RFQ |
DISTI #
70001280
|
RS | Capacitor, Tantalum, Cap 22 uF, Tol 10%, Vol-Rtg 20 VDC, SMT, 3528, Cut Tape | AVX TAJB226K020RNJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5340 | RFQ |
|
Future Electronics | TAJ Series 22 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Future Electronics | TAJ Series 22 uF ±10 % 20 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1130 / $0.1230 | Buy Now |
|
Bristol Electronics | 2859 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 1210 | 112 |
|
$0.1576 / $0.2364 | Buy Now |
Part Details for TAJB226K020RNJ
TAJB226K020RNJ CAD Models
TAJB226K020RNJ Part Data Attributes
|
TAJB226K020RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226K020RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 87 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB226K020RNJ
This table gives cross-reference parts and alternative options found for TAJB226K020RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226K020RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B226K020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226K020RNJ vs T491B226K020ATAUTO7280 |
293D226X9020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJ vs 293D226X9020B2TE3 |
TA020TCM226KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJB226K020RNJ vs TA020TCM226KBR |
T491B226K020ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJ vs T491B226K020ANAUTO |
TR3B226K020E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJ vs TR3B226K020E0800 |
B45196H4226K209 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226K020RNJ vs B45196H4226K209 |
293D226X9020B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJ vs 293D226X9020B2WE3 |
TR3B226K020C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226K020RNJ vs TR3B226K020C0600 |
PCT22/20BKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | TAJB226K020RNJ vs PCT22/20BKLF |
T491B226K020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226K020RNJ vs T491B226K020ANAUTO7280 |