Part Details for TAJB226M020KNJV by Kyocera AVX Components
Overview of TAJB226M020KNJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJB226M020KNJV
TAJB226M020KNJV CAD Models
TAJB226M020KNJV Part Data Attributes
|
TAJB226M020KNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB226M020KNJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB226M020KNJV
This table gives cross-reference parts and alternative options found for TAJB226M020KNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB226M020KNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B226M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB226M020KNJV vs T491B226M020ZT7280 |
T491B226M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226M020KNJV vs T491B226M020AHAUTO7280 |
293D226X0020B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226M020KNJV vs 293D226X0020B2TE3 |
T491B226M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226M020KNJV vs T491B226M020ATAUTO |
T494B226M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226M020KNJV vs T494B226M020AHAUTO7280 |
TR3B226M020E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226M020KNJV vs TR3B226M020E0800 |
T494B226M020ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226M020KNJV vs T494B226M020ATAUTO |
T491B226M020ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB226M020KNJV vs T491B226M020ANAUTO7280 |
T494B226M020ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, 1411 | KEMET Corporation | TAJB226M020KNJV vs T494B226M020ATAUTO7280 |
TX3B226M020C2100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB226M020KNJV vs TX3B226M020C2100 |