Part Details for TAJB227M004RNJ by Kyocera AVX Components
Overview of TAJB227M004RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB227M004RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3061
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 220 F, 20%, 4 V, 1210 [3225 Metric], B Rohs Compliant: Yes |Kyocera Avx TAJB227M004RNJ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2235 |
|
$0.4300 / $0.8220 | Buy Now |
DISTI #
22K2467
|
Newark | Tantalum Capacitor, 220Uf, 4V, 1210 20%, Full Reel, Capacitance:220Μf, Voltage(Dc):4V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:1.1Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB227M004RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2770 | Buy Now |
DISTI #
92AH6131
|
Newark | Cap, 220Uf, 4V, Tant, Case B Rohs Compliant: Yes |Kyocera Avx TAJB227M004RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2910 / $0.2990 | Buy Now |
DISTI #
73R8249
|
Newark | Tantalum Capacitor, 220Uf, 4V, 1210 20%, Capacitance:220Μf, Voltage(Dc):4V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Esr:1.1Ohm, Manufacturer Size Code:B, Product Length:3.5Mm, Product Width:2.8Mm Rohs Compliant: Yes |Kyocera Avx TAJB227M004RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4620 | Buy Now |
DISTI #
478-8889-1-ND
|
DigiKey | CAP TANT 220UF 20% 4V 1411 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7463 In Stock |
|
$0.2614 / $0.8600 | Buy Now |
DISTI #
TAJB227M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB227M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3533 | Buy Now |
DISTI #
581-TAJB227M004R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 220uF 20% 1210 ESR= 1.1 Ohm RoHS: Compliant | 1611 |
|
$0.2610 / $0.8300 | Buy Now |
|
Future Electronics | TAJ Series 220 uF ±20 % 4 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.2500 / $0.2700 | Buy Now |
DISTI #
TAJB227M004RNJ
|
TTI | Tantalum Capacitors - Solid SMD 4V 220uF 20% 1210 ESR= 1.1 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2420 / $0.2690 | Buy Now |
DISTI #
TAJB227M004RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 4 V, ± 20%, -55 °C, 125 °C, 1210 [3528-21 Metric] (Alt: TAJB227M004RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.3533 | Buy Now |
Part Details for TAJB227M004RNJ
TAJB227M004RNJ CAD Models
TAJB227M004RNJ Part Data Attributes
|
TAJB227M004RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB227M004RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 111 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB227M004RNJ
This table gives cross-reference parts and alternative options found for TAJB227M004RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB227M004RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450B12270GMAB | CAP,TANTALUM / TA2O5,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJB227M004RNJ vs T450B12270GMAB |
T491B227M004ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB227M004RNJ vs T491B227M004ANAUTO |
T494B227M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJB227M004RNJ vs T494B227M004AGAUTO |
T494B227M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | TAJB227M004RNJ vs T494B227M004ATAUTO7280 |
T494B227M004ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | TAJB227M004RNJ vs T494B227M004ATAUTO |
293D227X0004B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB227M004RNJ vs 293D227X0004B2TE3 |
T491B227M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | KEMET Corporation | TAJB227M004RNJ vs T491B227M004ATAUTO7280 |
293D227X0004B8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | TAJB227M004RNJ vs 293D227X0004B8T |
B45196H0227M206 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJB227M004RNJ vs B45196H0227M206 |
T450B12270GMAP | CAP,TANTALUM / TA2O5,220UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJB227M004RNJ vs T450B12270GMAP |