Part Details for TAJB335K016RNJ by Kyocera AVX Components
Overview of TAJB335K016RNJ by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJB335K016RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7755
|
Newark | Cap, 3.3µf, 16V, 10%, 1210, Reel, Capacitance:3.3µf, Voltage Rating:16V, Tantalum Capacitor Case:1411 [3528 Metric], Product Range:Taj Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TAJB335K016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.1010 / $0.1150 | Buy Now |
DISTI #
60R5898
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, 4.5 Ohm, 0.1, 1210, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:B, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJB335K016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$0.0330 | Buy Now |
DISTI #
30H0375
|
Newark | Tantalum Capacitor, 3.3Uf, 16V, 4.5 Ohm, 0.1, 1210, Full Reel, Capacitance:3.3µf, Voltage(Dc):16V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:B, Product Length:3.5Mm Rohs Compliant: Yes |Kyocera Avx TAJB335K016RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 | Buy Now |
DISTI #
478-3884-1-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V 1411 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13687 In Stock |
|
$0.0996 / $0.5400 | Buy Now |
DISTI #
60R5898
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5898) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 3 Days Container: Ammo Pack | 13 Partner Stock |
|
$0.1480 | Buy Now |
DISTI #
TAJB335K016RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, ± 10%, -55 °C, 125 °C, 1210 [3528-21 Metric] - Tape and Reel (Alt: TAJB335K016RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1169 | Buy Now |
DISTI #
581-TAJB335K016R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% 1210 E SR= 4.5 Ohm RoHS: Compliant | 14336 |
|
$0.0920 / $0.5000 | Buy Now |
DISTI #
70001922
|
RS | Capacitor, Tantalum, 3.3 uF, 16 V, 20 V, +/-10%, B, 3 Ohms (Max.) @ 100 kHz | AVX TAJB335K016RNJ RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0770 / $0.0960 | RFQ |
|
Future Electronics | TAJ Series 1210 3.3 uF 16 V ±10% Surface Mount Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0870 / $0.0937 | Buy Now |
|
Bristol Electronics | 15823 |
|
RFQ |
Part Details for TAJB335K016RNJ
TAJB335K016RNJ CAD Models
TAJB335K016RNJ Part Data Attributes
|
TAJB335K016RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJB335K016RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 32 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 55 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TAJB335K016RNJ
This table gives cross-reference parts and alternative options found for TAJB335K016RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJB335K016RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB335K016RFLB0700 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K016RNJ vs TBJB335K016RFLB0700 |
T496B335K016DH6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411 | KEMET Corporation | TAJB335K016RNJ vs T496B335K016DH6120 |
T493B335K016BC63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016RNJ vs T493B335K016BC63107280 |
T493B335K016AK63207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJB335K016RNJ vs T493B335K016AK63207640 |
T496B335K016DK62107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K016RNJ vs T496B335K016DK62107640 |
TBJB335K016RCSZ0900 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K016RNJ vs TBJB335K016RCSZ0900 |
TBJB335K016RLLC9845 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | Kyocera AVX Components | TAJB335K016RNJ vs TBJB335K016RLLC9845 |
T493B335K016CH6210 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1411, CHIP | KEMET Corporation | TAJB335K016RNJ vs T493B335K016CH6210 |
T493B335K016CC641CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K016RNJ vs T493B335K016CC641CWAFL |
T493B335K016CB651C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 3.3uF, 1411, | KEMET Corporation | TAJB335K016RNJ vs T493B335K016CB651C |