Part Details for TAJC106K010ESALAT1 by Kyocera AVX Components
Overview of TAJC106K010ESALAT1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJC106K010ESALAT1
TAJC106K010ESALAT1 CAD Models
TAJC106K010ESALAT1 Part Data Attributes
|
TAJC106K010ESALAT1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106K010ESALAT1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 10uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.6 mm | |
Length | 6 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for TAJC106K010ESALAT1
This table gives cross-reference parts and alternative options found for TAJC106K010ESALAT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106K010ESALAT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K010CRSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBJC106K010CRSZ0045 |
TBWC106K010CSSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010CSSC0923 |
TBWC106K010CRSZ0923 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010CRSZ0923 |
TBWC106K010LSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010LSSB0923 |
TBWC106K010CRLB9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010CRLB9845 |
TBWC106K010LBSZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010LBSZ0745 |
TBWC106K010LSLZ0000 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010LSLZ0000 |
TBWC106K010LBLC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010LBLC0745 |
TBWC106K010LSLZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010LSLZ0924 |
TBWC106K010CSSZ0H23 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 10uF, SURFACE MOUNT, 2412, CHIP | Kyocera AVX Components | TAJC106K010ESALAT1 vs TBWC106K010CSSZ0H23 |