Part Details for TAJC106K025RNJ by Kyocera AVX Components
Overview of TAJC106K025RNJ by Kyocera AVX Components
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC106K025RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J3176
|
Newark | Tantalum Capacitor, 10Uf, 25V, 10%, Reel, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:247Ma Rohs Compliant: Yes |Kyocera Avx TAJC106K025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.2520 / $0.2930 | Buy Now |
DISTI #
60R5926
|
Newark | Tantalum Capacitor, 10Uf, 25V, 1.8 Ohm, 0.1, 2312, Capacitance:10µf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TAJC106K025RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 585 |
|
$0.3830 | Buy Now |
DISTI #
18J9852
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 10 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kyocera Avx TAJC106K025RNJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 580 |
|
$0.1310 | Buy Now |
DISTI #
478-1700-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
79594 In Stock |
|
$0.1499 / $0.7200 | Buy Now |
DISTI #
TAJC106K025RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: TAJC106K025RNJ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 500 |
|
$0.2492 | Buy Now |
DISTI #
54J3176
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032 Metric] - Tape and Reel (Alt: 54J3176) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 3 Days Container: Reel | 1500 Partner Stock |
|
$0.1940 / $0.2320 | Buy Now |
DISTI #
60R5926
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032 Metric] - Product that comes on tape, but is not reeled (Alt: 60R5926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Ammo Pack | 585 Partner Stock |
|
$0.3100 / $0.4390 | Buy Now |
DISTI #
18J9852
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 2312 [6032 Metric] - Product that comes on tape, but is not reeled (Alt: 18J9852) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 4 Days Container: Ammo Pack | 580 Partner Stock |
|
$0.3100 / $0.6970 | Buy Now |
DISTI #
581-TAJC106K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 10% 2312 ES R= 1.8 Ohm RoHS: Compliant | 13159 |
|
$0.1480 / $0.6900 | Buy Now |
|
Future Electronics | TAJ Series 10 uF ±10 % 25 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 102000Reel |
|
$0.1340 / $0.1500 | Buy Now |
Part Details for TAJC106K025RNJ
TAJC106K025RNJ CAD Models
TAJC106K025RNJ Part Data Attributes
|
TAJC106K025RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC106K025RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 24 Weeks, 4 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 99 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC106K025RNJ
This table gives cross-reference parts and alternative options found for TAJC106K025RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC106K025RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K025LWLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106K025RNJ vs TBJC106K025LWLC0024 |
TAJC106K025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TAJC106K025ANJ |
TPSC106K025H0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TPSC106K025H0300 |
07016-122KBCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | TAJC106K025RNJ vs 07016-122KBCA |
TAJC106K025HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TAJC106K025HNJ |
TAJC106K025TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | TAJC106K025RNJ vs TAJC106K025TNJ |
TBJC106K025CBLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TBJC106K025CBLC0023 |
TBJC106K025LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TBJC106K025LBSB0000 |
TRJC106K025H0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TRJC106K025H0600 |
TPSC106K025A0500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, CHIP | Kyocera AVX Components | TAJC106K025RNJ vs TPSC106K025A0500 |