Part Details for TAJC156K010RNJ by Kyocera AVX Components
Overview of TAJC156K010RNJ by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC156K010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-7988-1-ND
|
DigiKey | CAP TANT 15UF 10% 10V 2312 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3215 In Stock |
|
$0.1376 / $0.6100 | Buy Now |
DISTI #
TAJC156K010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric] (Alt: TAJC156K010RNJ) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | 2500 Factory Stock |
|
$0.1324 / $0.1441 | Buy Now |
DISTI #
581-TAJC156K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% 2312 AEC-Q200 RoHS: Compliant | 2500 |
|
$0.1290 / $0.5800 | Buy Now |
DISTI #
73978229
|
RS | Conventional MnO2,15 uF,10 V | AVX TAJC156K010RNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2870 / $0.3380 | RFQ |
|
Future Electronics | TAJ Series 15uF ±10 % 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1320 / $0.1490 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 39000 |
|
$0.0810 / $0.6000 | Buy Now |
|
Bristol Electronics | 1100 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 2312 | 3934 |
|
$0.1258 / $0.2904 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 2312 | 31200 |
|
$0.0880 / $0.8000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, SURFACE MOUNT, 2312 | 880 |
|
$0.2904 / $0.9680 | Buy Now |
Part Details for TAJC156K010RNJ
TAJC156K010RNJ CAD Models
TAJC156K010RNJ Part Data Attributes
|
TAJC156K010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC156K010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 94 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |