Part Details for TAJC226M016SNJ by Kyocera AVX Components
Overview of TAJC226M016SNJ by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC226M016SNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R9030
|
Newark | Tantalum Capacitor, 22Uf, 16V, 2312 20%, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:332Ma Rohs Compliant: Yes |Kyocera Avx TAJC226M016SNJ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
DISTI #
54J3265
|
Newark | Capacitor Tant, 22Uf, 16V, 2312 20%, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.6Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:332Ma Rohs Compliant: Yes |Kyocera Avx TAJC226M016SNJ Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2430 / $0.3240 | Buy Now |
DISTI #
478-TAJC226M016SNJTR-ND
|
DigiKey | CAP TANT Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1310 | Buy Now |
DISTI #
TAJC226M016SNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric] - Tape and Reel (Alt: TAJC226M016SNJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1268 | Buy Now |
DISTI #
581-TAJC226M016SNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 20% RoHS: Compliant | 1146 |
|
$0.1150 / $0.4700 | Buy Now |
DISTI #
V72:2272_10764512
|
Arrow Electronics | Cap Tant Solid 22uF 16V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 513 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1741 Container: Cut Strips | Americas - 1767 |
|
$0.1130 / $0.1949 | Buy Now |
DISTI #
73978205
|
RS | Conventional MnO2,22 uF,16 V | AVX TAJC226M016SNJ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1950 / $0.2290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks | 0 |
|
$0.0980 | Buy Now |
|
Quest Components | 368 |
|
$0.5248 / $1.3120 | Buy Now | |
DISTI #
TAJC226M016SNJ
|
TME | Capacitor: tantalum, 22uF, 16VDC, SMD, C, 2312, ±20%, -55÷125°C, 1Ω Min Qty: 3000 | 0 |
|
$0.1250 | RFQ |
Part Details for TAJC226M016SNJ
TAJC226M016SNJ CAD Models
TAJC226M016SNJ Part Data Attributes
|
TAJC226M016SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC226M016SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2312 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 133 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC226M016SNJ
This table gives cross-reference parts and alternative options found for TAJC226M016SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC226M016SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSC226M016H150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016H150 |
TPSC226M016K250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016K250 |
TPSC226M016H250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016H250 |
TAJW226M016YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJC226M016SNJ vs TAJW226M016YNJ |
TPSC226M016S150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016S150 |
TPSC226M016H375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016H375 |
TPSC226M016S375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016S375 |
TPSC226M016K300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016K300 |
TPSC226M016K150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016K150 |
TPSC226M016R375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312 | Kyocera AVX Components | TAJC226M016SNJ vs TPSC226M016R375 |